TE Connectivity 5552725-1

Connector, Receptacle, 50 Position, Right Ange, Self-tapping | Te Connectivity 5552725-1
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552725-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Future Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.99%

CAD Models

Download TE Connectivity 5552725-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5552725-3
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 50 POS
TE Connectivity5554216-3
PCB D-Sub CHAMP Shielded Socket Assembly, 2.16mm Pitch, Vertical PCB Mount, -40°C~105°C
TE Connectivity5555057-1
PCB D-Sub Shielded Socket Assembly 2.16mm Pitch Right Angle Signal -40°C~105°C
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 50 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 5552725-1 provided by its distributors.

CONNECTOR, RECEPTACLE, 50 POSITION, RIGHT ANGE, SELF-TAPPING | TE Connectivity 5552725-1
Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
PCB D-Sub Socket assembly,The distance between center lines is 2.16mm,Use right angles PCB Installation direction。For signal circuit applications。
Pitch Spacing:2.16Mm; Gender:receptacle; Product Range:-; Contact Termination Type:solder; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:phosphor Bronze Rohs Compliant: Yes
ASSY,RCPT,50 POSN, RTANG, PCB Number of Positions: 50 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): 2.16 mm Ampseal Header | 50 Receptacle Cable-to-Board Panel Mount & Board Mount | 2.16 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552725-1.