TE Connectivity 5535059-4

Assy, receptacle, euro, type C, l-Free, a&c, 6/ Box |Amp Te Connectivity 5535059-4
$ 5.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535059-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.56%

CAD Models

Download TE Connectivity 5535059-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.664
$ 4.114
$ 4.114
Stock
17,112
14,465
14,465
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650408-4
DIN 41612 Connector, Female, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
TE Connectivity5650983-5
DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Box
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032606830
DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
HARTING Elektronik09232486850
Harting DIN41612 Connector, 2C Type, 48-Ch, 3-Row, Receptacle, Push-In Term.
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of TE Connectivity 5535059-4 provided by its distributors.

Assy, receptacle, euro, type C, l-Free, a&c,6/ Box |Amp Te Connectivity 5535059-4
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Box
Card Edge Connectors C REC VRT A CX32C L2 PFIT
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle
CONN DIN RECEPT 64POS VERT PCB
ASSYRECEPTACLEEUROTYPE CL-FREEAC6
ASSY,RECEPTACLE,EURO,TYPE C,L-FREE,A&C,6 Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.83 mm | Eurocard Connector | Part Number: 5535059-4 | Internal Number: 5535059-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty