TE Connectivity 5650408-4

DIN 41612 Connector, Female, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
$ 5.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650408-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.91%

CAD Models

Download TE Connectivity 5650408-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.019
$ 4.025
Stock
6,327
9,746
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity650956-5
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650983-5
DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Box
HARTING Elektronik09037646825
Harting DIN41612 Connector, 0903 Series, Type C, 64 Pos, 3 Rows, Receptacle, Solder Termination
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of TE Connectivity 5650408-4 provided by its distributors.

DIN 41612 Connector, Female, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
Conn Din 41612, 2.54Mm, 64Pos, Rcpt; |Te Connectivity Amp 5650408-4
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
ASSEMBLY,RECEPTACLE,EURO,TYPE Eurocard Connector | Part Number: 5650408-4 | Internal Number: 5650408-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty