TE Connectivity 5499206-5

CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
$ 6.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499206-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.18%

CAD Models

Download TE Connectivity 5499206-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5499922-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity5102156-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
TE Connectivity / AMP87589-8
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5499374-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP1-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP5102161-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102161-5

Descriptions

Descriptions of TE Connectivity 5499206-5 provided by its distributors.

CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
Conn Ejector Header M 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
TE Connectivity 2.54mmpitch24pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
WIRE-BOARD CONNECTOR, HEADER, 24 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:24CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMP-LATCH SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:2ROWS; TAIL LENGTH:2.79MM ROHS COMPLIANT: YES
A/L UNIV HDR 24P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499206-5 | Internal Number: 5499206-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499206-5 .
  • 5499206-5.