Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5499374-5

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
$ 5.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499374-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.59%

CAD Models

Download TE Connectivity 5499374-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5499922-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity5102156-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity / AMP1-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP5102161-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102161-5
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5499374-5 provided by its distributors.

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Black Through hole mounting 49.78mm(Length)*8.53mm(height)
WIRE-BOARD CONNECTOR, HEADER, 24 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series
A/L UNIV HDR 24P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499374-5 | Internal Number: 5499374-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty