Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5499913-6

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499913-6.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+29.43%

CAD Models

Download TE Connectivity 5499913-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.282
$ 5.547
Stock
26,252
2,511
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5499141-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5499786-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity2-5499345-6
A/L UNIV HDR 26P RA SHT LAT BL, Ribbon Cable Connectors | TE Connectivity 2-5499345-6
TE Connectivity5499345-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity / AMP2-5102160-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 5499913-6 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 26POS 2.54MM / Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499913-6.
A/L UNIV HDR 26P RA SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499913-6 | Internal Number: 5499913-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499913-6 .
  • 5499913-6.