TE Connectivity 5499141-6

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 4.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-6.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.10%

CAD Models

Download TE Connectivity 5499141-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.626
$ 4.553
Stock
18,264
74,627
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499786-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5499913-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499913-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5499141-6 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
CONN HEADER R/A 26POS 2.54MM / Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
A/L UNIV HDR 26P RA LAT Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 26 2.54 mm .1" | Ampseal Header | TE Connectivity |
WIRE-BOARD CONN, HEADER, 26POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 26POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
HEADER, R/A 26WAY; Ways, No. of:26; Material, contact:Phosphor Bronze; Plating, contact:0.75µ Gold over Nickel; Current rating:1A; Flammability rating:UL94V-0; Material:Glass Reinforced Thermoplastic; Mating cycles, No. of:200; Pitch:2.54mm; Polarisation type:Bump/Clip; Poles, No. of:26; Resistance, insulation:1Gohm; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, withstand:500V; Voltage, insulation resistance:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-6.