TE Connectivity 5499786-6

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 5.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499786-6.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+179%

CAD Models

Download TE Connectivity 5499786-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499141-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5499913-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY

Descriptions

Descriptions of TE Connectivity 5499786-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Wire-Board Conn, Header, 26Pos, 2.54Mm; |Te Connectivity Amp 5499786-6
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
A/L UNIV HDR 26P RA LAT Connector System: Wire-to-Board Number of Positions: 26 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 26 2.54 mm .1" | Ampseal Header | TE Connectivity |
HEADER, RIGHT ANGLE, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54997866