What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5499206-8

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 6.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499206-8.

Newark

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet5 pages15 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago
Datasheet1 page22 years ago
Datasheet2 pages0 years ago

JRH Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.87%

CAD Models

Download TE Connectivity 5499206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.967
$ 6.632
Stock
24,323
9,023
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5499910-8
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity5499922-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5499160-8
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499911-8
Pin header, 34 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499911-8
TE Connectivity5102162-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5499206-8 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Conn Ejector Header M 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
A/L UNIV HDR 34P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499206-8 | Internal Number: 5499206-8 | TE Connectivity | AMP-LATCH
HEADER, STRT 34WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:UL, CSA; Colour:Black; Contact Material:Phosphor Bronze; Contact Plating:0.75µ Gold over Nickel; Current Rating:1A; Flammability Rating:UL94V-0; Housing Type:Glass Feinforced Thermoplastic; Insulation Resistance:1Gohm; Insulation Resistance Voltage:500V; Material:Glass Reinforced Thermoplastic; No. of Mating Cycles:200; No. of Poles:34; No. of Ways:34; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Polarisation Type:Bump/Clip; Terminal Plating:Tin; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499206-8.