TE Connectivity 5499160-8

CONN HEADER VERT 34POS 2.54MM / Connector Header Through Hole 34 position 0.100" (2.54mm)
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499160-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+260%

CAD Models

Download TE Connectivity 5499160-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 5.835
Stock
16,008
4,426
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5102156-8
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-5499206-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5499923-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499911-8
TE Connectivity 5499911-8 A/L Unshrouded Male Header 34P Vertical Short Latching
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 34 Circuits

Descriptions

Descriptions of TE Connectivity 5499160-8 provided by its distributors.

CONN HEADER VERT 34POS 2.54MM / Connector Header Through Hole 34 position 0.100" (2.54mm)
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
A/L UNIV HDR 34P VERT SHT LAT Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 34 2.54 mm .1" | Ampseal Header | TE Connectivity |
WTB CONNECTOR, HEADER, 34POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass, Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499160-8.