Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5413592-6

Rf Adapters - Tee T-Adapter Bnc T-Adapte; |Te Connectivity Amp 5413592-6
$ 7.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413592-6.

Factory Futures

Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-17.21%

Alternate Parts

Price @ 1000
$ 7.8
$ 9.61
Stock
3,108
1,125
Authorized Distributors
6
6
Connector Type
Coaxial
BNC
Gender
-
-
Impedance
50 Ω
50 Ω
Mount
Free Hanging
Free Hanging
Frequency
-
-
Termination
-
-
Orientation
Tee Style
Tee Style
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity5413592-2
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting 32.64mm(Length)
Amphenol RF132217
connector, rf coaxial, sma in-series adapter, tee, jack to plug to jack
Amphenol RF132216
connector, rf coaxial, sma in-series adapter, tee, jack to jack to jack
Amphenol RF172125
connector, rf coaxial, n in-series adapter, tee, jack-to-plug-to jack, 50 ohm
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
TE Connectivity1-1337459-0
Conn BNC Adapter RCP/PL/RCP 0Hz to 2GHz 50Ohm T Style Silver Individual

Descriptions

Descriptions of TE Connectivity 5413592-6 provided by its distributors.

Rf Adapters - Tee T-Adapter Bnc T-Adapte; |Te Connectivity Amp 5413592-6
Conn BNC Adapter 50Ohm T Style Panel Mount RCP/PL/RCP Gold Bag/Carton
TE Connectivity RF Adapter, BNC to BNC Plug, 50Ω T-Shape
RF/COAXIAL ADAPTOR, BNC BNC-JACK-BNC
RF Adapters - Tee T-ADAPTER BNC T-ADAPTER 50 OHM
T-ADAPTER, SERIES BNC In-Series Adapter | TE Connectivity
BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
Adaptor T BNC Jack-Plug-Jack 50 ohm
Adapter T-Type BNC Plug - 2x BNC Socket
BNC TEE ADAPTER, 1 X JACK-1 X PLUG/JACK;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty