Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 172125

connector, rf coaxial, n in-series adapter, tee, jack-to-plug-to jack, 50 ohm
$ 28.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172125.

Electro Sonic

Datasheet1 page19 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.53%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172127
connector, rf coaxial, n in-series adapter, tee, jack-to-jack-to-jack, 50 ohm
Amphenol RF122393
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-400, Belden 9913
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172235
connector, rf coaxial, n right angle solder plug, for 0.085 semi-rigid cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 172125 provided by its distributors.

connector, rf coaxial, n in-series adapter, tee, jack-to-plug-to jack, 50 ohm
Conn Type N Adapter RCP/PL/RCP 0Hz to 11GHz 50Ohm T Style Gold
Amphenol N-Type T-Shape Adapter Jack-Plug-Jack 50 Ohm Primary Part Number: 172125 with Alternate PN: N9073A1-AT5GP-50 Packed as Individual Bag
N TEE ADAPTER, 1 X JACK-1 X PLUG / JACK;; N TEE ADAPTER, 1 X JACK-1 X PLUG / JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:N Coaxial; Convert From Gender:Jack; Convert To Connector:N Coaxial; Convert To Gender:Plug / Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)