Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5413194-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413194-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-20.97%

CAD Models

Download TE Connectivity 5413194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.405
$ 10.197
Stock
8,547
1,245
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Panel
Panel
Frequency
-
2 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
White
White

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5414907-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5222092-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity6274127-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF112800
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5413194-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
RIGHT ANGLE 75OHMS THROUGH HOLE BNC CONNECTOR, JACK, SOLDER TERMINATION NICKEL
RF Connectors / Coaxial Connectors R.A. JACK 75 OHM
BNC Jack connector, right-angle PCB mount orientation with 75 Ohm impedance. These connectors have a through-hole solder termination with a rear panel mount attachment with lockwasher and nut. Commercial grade.
BNC, RT ANG, PCB, JACK; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:2GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:Lead (15-Jan-2019)
BNC, RT ANG, PCB, JACK RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5413194-1 | Internal Number: 5413194-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413194-1 .
  • 5413194-1.