Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406566-2

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406566-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+21.88%

CAD Models

Download TE Connectivity 5406566-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
TE Connectivity1116503-2
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum

Descriptions

Descriptions of TE Connectivity 5406566-2 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors RJ45 1X2 SE TH N/S STD C5
Conn.; Modular Jack; 2 Port; 8 Pos.; Shielded; Panel Guards; Cat. 5
Jack 90Spend,down 8p8c (RJ45, Ethernet) 2 Through hole mounting 31.24mm(Length)*21.34mm(height)
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 5e
Avnet Japan
MJ,2PORT,8P,SHLD,PNL GRDS,CAT5 Modular Jack & Plug Interface Type:RJ45;Port Configuration:Multiple Ports;Port Matrix Configuration:1 x 2;Modular Jacks & Plugs Products:RJ Type Jacks & Plugs;Connector Contact Density:Standard RJ45 Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part# 5406566-2 | TE Connectivity
Connector, RJ45, JACK, 2PORT, 8P8C, CAT5E; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:GDS Series; SVHC:No SVHC (27-Jun-2018); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:2Ports; No. of Positions:8Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406566-2 .
  • 5406566-2.