Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1116503-2

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1116503-2.

JRH Electronics

Datasheet5 pages2 years ago

Newark

Farnell

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
-30.55%

CAD Models

Download TE Connectivity 1116503-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
TE Connectivity5406298-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 17.78mm*17.78mm*21.34mm
TE Connectivity5406299-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum

Descriptions

Descriptions of TE Connectivity 1116503-2 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Jack 90° Down 8P8C (RJ45, Ethernet) Board Mount Edge Mount TH 15mm × 15mm × 18.57mm
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Connector; Jack; Phosphor Bronze; Black; 0.137 in. (PCB Tail); Solder
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 1116503-2.
Shielded 8p8c (RJ45, Ethernet) modular jack connector featuring a 90° angle (right) orientation relative to the mounting surface. The connector includes integral shielding enhanced by EMI fingers and the jack is rated for Cat5 performance.
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT5; LAN Category:Cat5; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways
MJ,10MM,8P,SHLD,NOPNLTABS,SN Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1116503-2 | Internal Number: 1116503-2 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1116503-2 .
  • 1116503-2.