Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406514-2

RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406514-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+510%

CAD Models

Download TE Connectivity 5406514-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/4
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
TE Connectivity1734248-7
Ffc/Fpc Connector, 7 Contact(S), 1 Row(S; |Te Connectivity Amp 1734248-7
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
TE Connectivity84953-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 5406514-2 provided by its distributors.

RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors RJ1 1SMT 6/6 GRAY
CONNECTOR, RJ25, JACK, 1PORT, 6P6C; LAN Category: Cat3; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type: Modular; Contact Material: Copper; Contact Plating: Gold Plated Contacts; Contact Termination: Surface Mount
Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Surface Mount; Connector Orientation:Right Angle; Gender:Jack Rohs Compliant: Yes |Amp Te Connectivity 5406514-2.
MJ,RJ11,SMT,6/6,GRAY,13REEL Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5406514-2 | Internal Number: 5406514-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406514-2.