TE Connectivity 536607-1

Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 6.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536607-1.

IHS

Datasheet1 page18 years ago

TE Connectivity

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-42.77%

Alternate Parts

Price @ 1000
$ 6.85
$ 5.921
Stock
12,896
51,108
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
8
8
Number of Rows
4
4
Mount
Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-04-25
LTD Date2013-05-27

Related Parts

HIROSE ELECTRICDF11-6DS-2DSA(06)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-6DS-2DSA(06)
TE Connectivity2-1734506-7
Board to Board & Mezzanine Connectors RCP 2.0MM 08P VRT MT 8 Au 2.6ST
HIROSE ELECTRICDF11-8DEP-2C
CONN PLUG HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
HIROSE ELECTRICDF11Z-10DS-2V(50)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11Z-10DS-2V(50)
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural

Descriptions

Descriptions of TE Connectivity 536607-1 provided by its distributors.

Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 8 Terminal 1 Port
CARD-EDGE AND BACKPLANE CONNECTOR
Socket, R/A Pcb Sldr 8W ((Nw)); |Te Connectivity Amp 536607-1
High Speed / Modular Connectors 2MM FB PWRREC SL2.73
CONN RECPT RTANG 2MM 8POS 30AU
2MM FB,ASY,008,PWR,REC,SL,2.73
2mm Centerline Futurebus+ Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5366071