TE Connectivity 534237-6

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534237-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-29.31%

CAD Models

Download TE Connectivity 534237-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.442
Stock
21,933
66,984
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
-
Surface Mount, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
TE Connectivity5-535541-6
Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-6
Board-Board Connector, Receptacle, 8 Pos; |Te Connectivity Amp 5-534237-6.
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 534237-6 provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 534237-6
8 Position Single Row MOD II 2.54 mm Pitch Vertical Repectacle
Push-Pull Receptacle 2.54mm 1 8-Pin 2A 760nm Gold Black TH
534237-6, TE CONNECTIVITY/AMP BRAND
BOARD-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 1ROW; PITCH SPACING:2.54MM; NO. OF CONTACTS:8CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:AMPMODU MOD IV SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS ROHS COMPLIANT: NO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534237-6.