TE Connectivity 5-534237-6

Board-Board Connector, Receptacle, 8 Pos; |Te Connectivity Amp 5-534237-6.
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-6.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+5.61%

CAD Models

Download TE Connectivity 5-534237-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 2.12
Stock
66,984
21,933
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Surface Mount, Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-535541-6
Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
Amphenol Communications Solutions71920-308LF
Bottom/Top Entry, Push-Pull Receptacle, 2.54mm Pitch, 8-Pin, 3A, 760nm, Gold Plated, Blue, TH

Descriptions

Descriptions of TE Connectivity 5-534237-6 provided by its distributors.

Board-Board Connector, Receptacle, 8 Pos; |Te Connectivity Amp 5-534237-6.
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
Conn Socket Strip Skt 8 Pos 2.54Mm Solder St Thru-Hole Tube
Push-Pull Receptacle, 2.54mm Pitch, 8-Pin, 2A, 760nm, Gold Plated, Black, TH
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Socket header, 8 pole, pitch 2.54 mm, straight, black, 5-534237-6
PCB HEADER, 8-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
8 Position Single Row 2.54 mm pitch MOD II Vertical Receptacle
CONN RECEPT 8POS .100 VERT GOLD
Headers&Wire Housings REC 1X08P VRT T/H
BOARD-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:AMPMODU Mod IV Series
08 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-534237-6 | Internal Number: 5-534237-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534237-6 .
  • 5-534237-6.