Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53418-1

Ring Tongue Terminal 16AWGCopper Natural/Blue Stripe 21.44mm Tin Lead Loose
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53418-1.

Newark

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

IHS

Future Electronics

Inventory History

3 month trend:
-43.01%

Alternate Parts

Price @ 1000
$ 0.609
$ 0.848
Stock
79,287
88,718
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
Stud
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity34071
TE Connectivity 34071 Butt Splice Terminal 16-14AWG Unshrouded
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 53418-1 provided by its distributors.

Ring Tongue Terminal 16AWGCopper Natural/Blue Stripe 21.44mm Tin Lead Loose
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:-; Insulator Colour:Natural; Insulator Material:Pvf2 (Polyvinylidene Fluoride); Connector Type:Ring Tongue Rohs Compliant: No |Amp Te Connectivity 53418-1.
TERMINAL,PIDG PVF2 R 16-14 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53418-1 | Internal Number: 53418-1 | Alias Number: AMPS-0-053418-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53418-1.