Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5338108-2

CONN SHIELD RCPT Z-PACK / Connector Ground Shield For Z-Pack Series Type A, Lower
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5338108-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.64%

CAD Models

Download TE Connectivity 5338108-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.131
Stock
20,023
30,438
Authorized Distributors
6
6

Supply Chain

Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications Solutions88945-102LF
Amphenol Communications Solutions Backplane Connector, Metral Series, 24-Channel
Amphenol Communications Solutions10018783-11111TLF
Card Edge Connector, PCI, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
Amphenol Communications Solutions70232-111LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity5-1612163-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Frame

Descriptions

Descriptions of TE Connectivity 5338108-2 provided by its distributors.

CONN SHIELD RCPT Z-PACK / Connector Ground Shield For Z-Pack Series Type A, Lower
Connector Accessories Lower Shield Right Angle Phosphor Bronze Tin Over Nickel
SOLIS SP SPD22-16COM22-18MIL1837 | TE Connectivity 5338108-2
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole
Shield; Accessory Type:Shield; For Use With:Pcb Mount Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 5338108-2
Connector Accessory, Shield Item, Phosphor Bronze
Hard Metric Connectors LWR SHIELD B-PLANE HM
Z-PACK Lower Shield Receptacle Accessory
Board to Board & Mezzanine Connectors
Z-PACK SHLD.LOWER A Connector Cover Type: Shield (Lower) Primary Product Material: Phosphor Bronze Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Operating Temperature Range: -55 – 125 °C Shield (Lower) Phosphor Bronze | Connector Cap & Cover | Part Number: 5338108-2 | Internal Number: 5338108-2 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty