Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 338108-2

Connector Accessories Receptacle Shield Straight Phosphor Bronze Tin-Lead
$ 3.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 338108-2.

Inventory History

3 month trend:
+15.18%

Alternate Parts

Price @ 1000
$ 3.131
$ 3.25
Stock
37,852
20,023
Authorized Distributors
6
6

Supply Chain

Country of OriginMainland China
Introduction Date1992-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP338110-2
Connector Accessories Shield Straight Phosphor Bronze Gold Over Nickel Automotive
TE Connectivity646430-1
Conn, Amp - Te Connectivity 646430-1; |Te Connectivity Amp 646430-1
TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
TE Connectivity3-641284-3
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal
TE Connectivity / AMP3-641283-3
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal
SullinsEEM02DRUN
Card Edge Connector, 4 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 338108-2 provided by its distributors.

Connector Accessories Receptacle Shield Straight Phosphor Bronze Tin-Lead
Accessory Type:Ground Return Lower Shield; For Use With:Pcb Connectors; Product Range:- Rohs Compliant: No |Amp Te Connectivity 338108-2.
CONNECTOR SHIELD; Series:Z-PACK; Accessory Type:Connector Shield; For Use With:PCB Mount Connectors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Z-PACK SHLD.LOWER A Connector Cover Type: Shield (Lower) Primary Product Material: Phosphor Bronze Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Operating Temperature Range: -55 – 125 °C Shield (Lower) Phosphor Bronze | Connector Cap & Cover | Part Number: 338108-2 | Internal Number: 338108-2 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 338108-2 .
  • 338108-2.