Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52713-1

Spring Spade Terminal 14-16AWG Phosphor Bronze 19.2mm Tin Loose
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52713-1.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 52713-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity53123-1
Spring Spade Terminal 14-16AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity53832-1
Spring Spade Terminal 16-22AWG Phosphor Bronze 17.4mm Tin Loose
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1
TE Connectivity53177-1
Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box

Descriptions

Descriptions of TE Connectivity 52713-1 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze 19.2mm Tin Loose
SPADE TONGUE, M4, UNINSUL, 16-14AWG; Product Range:Solistrand Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Col
TERMINAL,SOLIS SPR SPD 16-14 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Part Number: 52713-1 | Internal Number: 52713-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52713-1 .