Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 531230-3

Post Shunt; 2; 3; 1000; Beryllium Copper; Gold over Nickel; Open Top; Black
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531230-3.

Farnell

Datasheet4 pages2 years ago
Datasheet5 pages15 years ago

JRH Electronics

element14 APAC

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-36.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity531230-2
Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm
TE Connectivity531230-4
Post Shunt; 2; 3; 1000; Beryllium Copper; Tin-Lead over Nickel; Open Top; Black
TE Connectivity531230-1
2 Position 5.08 mm Standard Housing Tin-Lead Contact Plating Low Profile Shunt
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 2 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 2 Circuits
ITT / Cannon192991-0270
Rectangular Connector, 2 Contact(s), Male, 0.2 inch Pitch, Receptacle

Descriptions

Descriptions of TE Connectivity 531230-3 provided by its distributors.

Post Shunt; 2; 3; 1000; Beryllium Copper; Gold over Nickel; Open Top; Black
SHUNT OPEN TOP, 2POS, SQUARE POST; Accessory Type: Shunt; For Use With: AMPMODU 0.64 Square Post, Wire Wrap Post; No. of Positions: 2Ways; Pitch Spacing: 5.05mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Post Shunts Product Highlights: Shunt Type = Standard Housing Number of Positions = 2 5.08 mm Centerline Gold (30) over Nickel (50) Contact Mating Area Plating Material Shunt Style = Open Top
SHUNT,.200 C/L,LP,2 POS 30AU Shunt Type: Standard Housing Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .2 in Standard Housing Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 531230-3 | Internal Number: 531230-3 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531230-3.