Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 530720-8

Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole

$ 152.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 530720-8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 530720-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity787311-4
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity787535-4
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity787900-2
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Receptacle
TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5917630-3
Board to Board & Mezzanine Connectors REC ASY 80P 1.27FHBB
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 530720-8 provided by its distributors.

Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 1.27mm 2 110pin 760nm gold grey Through hole mounting
CONN RCPT 110POS 0.05 GOLD PCB
Board Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Receptacle
CONNECTOR, 110POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:110Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530720-8 .