Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 787900-2

Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Receptacle
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787900-2.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download TE Connectivity 787900-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-12-23
LTD Date2021-01-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions20021311-00080T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Straight
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
Board to Board & Mezzanine Connectors EBBI VERT RCPT 60CKT RCPT 60CKT 716601060
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
TE Connectivity5917630-3
Board to Board & Mezzanine Connectors REC ASY 80P 1.27FHBB

Descriptions

Descriptions of TE Connectivity 787900-2 provided by its distributors.

Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Receptacle
Conn SCSI RCP 80 POS 1.27mm Press Fit ST Thru-Hole 80 Terminal 1 Port
Receptacle 2 80pin Liquid Crystal Polymer (LCP) 2A~3A gold Black Through hole mounting
CONN SCSI RCPT 80P VERT PRESSFIT
1.27 [.050] Series I HD FH and J Connectors
CHAMP Connectors 80 CHAMP RCTP ASSY
CONNECTOR, 80POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Press-Fit; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787900-2 .