Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 787535-4

Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787535-4.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 787535-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity787311-4
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
HIROSE ELECTRICFX2-80S-1.27DS(71)
Conn Board to Board RCP 80 POS 2.54mm Solder RA Thru-Hole Stick
TE Connectivity787900-2
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Receptacle
TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
HIROSE ELECTRICFX2C-80S-1.27DSA(71)
80 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SOLDER RECEPTACLE
HIROSE ELECTRICFX4C3-80S-1.27DSA(71)
80 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SOLDER RECEPTACLE

Descriptions

Descriptions of TE Connectivity 787535-4 provided by its distributors.

Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Box
80 BLDMATE RCPT ASSY LEAD FREE
1.27 [.050] Series I HD FH and J Connectors
CONN BTB SCSI RCPT 80P R/A SLDR
CONNECTOR, 80POS, RCPT, 1.27MM, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
80 BLDMATE RCPT ASSY LEAD FREE PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:80;Centerline (Pitch):1.27 mm PCB Mount Receptacle Right Angle Board-to-Board 80 | Board-To-Board Header & Receptacle | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787535-4 .