TE Connectivity 52937

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.06mm Tin Loose
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52937.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+33.66%

CAD Models

Download TE Connectivity 52937 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.792
Stock
70,577
11,746
Authorized Distributors
6
3
Gender
Female
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
-
Bronze
Color
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52934-1
Terminal, pidg Spr Spd 16-14 5 Rohs Compliant: Yes |Te Connectivity Amp 52934-1
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52420
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton

Descriptions

Descriptions of TE Connectivity 52937 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.06mm Tin Loose
Terminal, Fork Tongue, #10, 14Awg, Blue; |Te Connectivity Amp 52937
Fork Terminal, #10 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
Pre-insulated Diamond Grip Short Spring Fork Terminal
TERMINAL,SS SPADE,52937 BLUE,16-14,#10 STUD,NYLON
PIDG SERIES INSULATED CRIMP SPADE CONNECTOR 16 - 14 AWG 10 BLUE NYLON
TERMINAL,PIDG SPR SPD 16-14 10
CONN SPADE TERM 14-16AWG #10 BLU
TERMINAL, FORK TONGUE, #10, 14AWG, BLUE; Product Range:PIDG Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Po
TERMINAL,PIDG SPR SPD 16-14 10 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty