TE Connectivity 52463-1

Plastic-Grip 16-14 AWG Straight Closed Barrel Spring Spade, Long Terminal
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52463-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-13.04%

CAD Models

Download TE Connectivity 52463-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52935-2
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; Product Range:PIDG Series; Wire Size AWG Min:16AWG;
TE Connectivity52420
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose
TE Connectivity52464
Spring Spade Terminal 14-16AWG 25.17mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 52463-1 provided by its distributors.

Plastic-Grip 16-14 AWG Straight Closed Barrel Spring Spade, Long Terminal
Spring Spade Terminal 14-16AWG Brass Blue 24mm Tin T/R
Insulated Terminals PVC-FORK 16-14 BLU #6 M3.5+
Ring and Spade Tongue Terminals
52463-1, TE CONNECTIVITY/AMP BRAND
CONN SPADE TERM 14-16AWG #6 BLU
Product Range:Plasti-Grip Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Blue; Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 52463-1.
TERMINAL,PG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52463-1.