Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52927

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52927.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-21.15%

CAD Models

Download TE Connectivity 52927 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity52929-1
TERMINAL SPRING SPADE, SHORT, 22-16AWG, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity52929
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TE Connectivity52949
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity52947
Terminal, Spade/Fork, #4, Crimp, Red; Pr |Te Connectivity Amp 52947
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm

Descriptions

Descriptions of TE Connectivity 52927 provided by its distributors.

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
Pre-insulated Diamond Grip Short spring fork tongue terminal
PIDG 26-22 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal
TERMINAL,SS SPADE,52927 RED,22-16,#4 STUD,NYLON
16~22 Tin Phosphor Bronze Cold-pressed Terminals ROHS
PIDG SP SPD 22-16COMM22-18MIL4
PIDG Terminals SPRING SPADE 22-16 4
52927, TE Connectivity / AMP Brand
Electrical Connector Cylindrical
CONN SPADE TERM 16-22AWG #4 RED
PIDG SP SPD 22-16COMM22-18MIL4 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52927 | Internal Number: 52927 | TE Connectivity | PIDG
Terminal, Spade Tongue, #4, 16Awg, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm ; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52927.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52927.