TE Connectivity 5227726-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 2.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227726-1.

Newark

Datasheet6 pages2 years ago
Datasheet34 pages19 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-9.15%

CAD Models

Download TE Connectivity 5227726-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.606
$ 2.92
Stock
97,291
136
Authorized Distributors
6
3
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
-
Bronze
Dielectric Material
-
-
Housing Color
White
White

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity227726-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RFB6551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 5227726-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Jack, Bulkhead; 50 Ohms; Straight; Coaxial; BNC; Tin; Phosphor Bronze; Valox
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Tin Carton
TE Connectivity BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Valox White 50 Ohm Straight Jack Solder Coaxial Cable Connector
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:STRAIGHT BULKHEAD JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:PHOSPHOR BRONZE ROHS COMPLIANT: YES
ISOLATED BNC SOLDER JACK ASSY RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector : 50 Ohm | Part Number: 5227726-1 | Internal Number: 5227726-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227726-1.