TE Connectivity 227726-1

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 2.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227726-1.

TE Connectivity

Instruction Sheet2 pages15 years ago
Technical Drawing1 page21 years ago
Datasheet6 pages15 years ago

Electro Sonic

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 227726-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.606
Stock
136
105,240
Authorized Distributors
3
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Bronze
-
Dielectric Material
-
-
Housing Color
White
White

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1980-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-06
LTD Date2019-12-09

Related Parts

TE Connectivity5227726-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RFB6551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 227726-1 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Tin Carton
BNC 50 OHM PANEL MNT, ISOLATED BNC SOLDER JACK ASSY | TE Connectivity 227726-1
CONN JACK BNC STRGHT 50OHM TIN
CONN BNC JACK STR 50 OHM SOLDER
BNC Connectors BULKHEAD SOLDER JACK
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Style:Straight; Coaxial Termination:Solder; Series:BNC; Connector Mounting:Cable ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty