Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5226993-1

Rf Coaxial, Bnc, Jack, 50 Ohm, Panel; |Te Connectivity Amp 5226993-1

$ 8.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5226993-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-67.88%

CAD Models

Download TE Connectivity 5226993-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5227222-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227222-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5413771-1
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm

Descriptions

Descriptions of TE Connectivity 5226993-1 provided by its distributors.

Rf Coaxial, Bnc, Jack, 50 Ohm, Panel; |Te Connectivity Amp 5226993-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
BNC vertical jack RF connector, 50 Ohm, 14.53mm mated outer diameter, bayonet coupling mechanism
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin Tube
VERTICAL JACK, BNC PCB, RF Plugs and Jacks | TE Connectivity 5226993-1
RF Plugs & Jacks, BNC RF Interface, Jack, 50 Ω, Bayonet, 4 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed Circuit Board, Panel Mount
RF COAXIAL, BNC, JACK, 50 OHM, PANEL; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze; Contact Plating:
VERTICAL JACK, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5226993-1 | Internal Number: 5226993-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5226993-1.