TE Connectivity 223008-1

Conn, Amp - Te Connectivity 223008-1; |Te Connectivity Amp 223008-1
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 223008-1.

IHS

Datasheet3 pages2 years ago

TE Connectivity

JRH Electronics

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.165
$ 4.65
Stock
10,131
25,595
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
30
30
Number of Rows
5
5
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions73993-101LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, Press Fit Terminal
TE Connectivity536507-1
Conn Backplane RCP 24 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity536510-1
Conn Backplane RCP 24 POS 2mm Press Fit RA Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity2-111623-3
Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount Box/Tray
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail

Descriptions

Descriptions of TE Connectivity 223008-1 provided by its distributors.

Conn, Amp - Te Connectivity 223008-1; |Te Connectivity Amp 223008-1
Conn Backplane RCP 30 POS 2mm Press Fit RA Thru-Hole Tube
FB-5R,ASY,030,SIG,REC,EN,3.55 Part Number: 223008-1 | Internal Number: 223008-1 | TE Connectivity
High Speed / Modular Connectors 30P RA RECP 2MM
CONN RCPT FUTUREBUS 30P EDGE MNT
Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2230081