Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5223004-5

High Speed/Modular Conn Fb-5R Asy 150 Si; |Te Connectivity Amp 5223004-5
$ 19.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223004-5.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.66%

Alternate Parts

Price @ 1000
$ 19.17
$ 30.48
Stock
26,880
1,913
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
150
150
Number of Rows
5
5
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Right Angle, TMMS Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 176 Contacts, Through Hole Right Angle, TMM Series
Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP5536510-6
Conn Backplane RCP 120 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5223004-5 provided by its distributors.

High Speed/Modular Conn Fb-5R Asy 150 Si; |Te Connectivity Amp 5223004-5
Conn Backplane RCP 150 POS 2mm Solder RA Thru-Hole Tube
CONN RCPT FUTUREBUS 150P EDGE MT
Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
CONN, BACKPLANE, RCPT, 150POS, 2MM; Product Range:Z-PACK Future Bus Series; No. of Contacts:150Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223004-5 .