What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMMS-130-01-F-Q-RA-FS

Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Right Angle, TMMS Series
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-130-01-F-Q-RA-FS.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-43.14%

CAD Models

Download Samtec TMMS-130-01-F-Q-RA-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
$ 8.26
$ 8.26
Stock
110
37
37
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
120
-
-
Number of Rows
4
4
4
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 88 Contacts, Through Hole Right Angle, TMM Series
120pin 2mm 4 2mm Header,Push-Pull 3.2A 760nm gold Black Through hole mounting
Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug

Descriptions

Descriptions of Samtec TMMS-130-01-F-Q-RA-FS provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Right Angle, TMMS Series
Conn Shrouded Header (4 Sides) HDR 120 POS 2mm Solder RA Thru-Hole Tube
"2.00 mm Fully Shrouded Quad Row Terminal Strip"
Samtec 2.0mmpitch120pFour rows of pins, TMMSseries, right angle
HEADER, 2MM, THT, R/A, 120WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMS-130-01-F-Q-RA-FS.