TE Connectivity 52189

Ring Terminal, #4 Stud Size, 24 AWG, 300 V, Nylon Insulated, Yellow
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52189.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-67.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity34072
Crimp Terminal Block, 10-12 AWG, 600V, Copper/Tin, Insulated
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity34855
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of TE Connectivity 52189 provided by its distributors.

Ring Terminal, #4 Stud Size, 24 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity Yellow round terminal Insulated terminal, PIDGseries, M2.5 (#4)bolt, 3.02mmInner ring diameter, Maximum wire gauge0.26mm²
TERMINAL, RING TONGUE, #4, CRIMP, YELLOW; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size AWG Max:24AWG; Conductor Area CSA:0.24mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylo
TERMINAL,PIDG R 26-24 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 24 AWG Wire Size: .12 – .24 mm² Wire Size: 238 – 475 CMA Stud Size: #4 M2.5 Ring Tongue 26 – 24 AWG .12 – .24 mm² 238 – 475 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52189.