TE Connectivity 521125-1

Conn Housing PL 1 POS Crimp ST Cable Mount Automotive Package
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521125-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.82%

CAD Models

Download TE Connectivity 521125-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 521125-1 provided by its distributors.

Conn Housing PL 1 POS Crimp ST Cable Mount Automotive Package
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
RCPT HOUSING, 1POS, NYLON 6.6, NATURAL; Product Range:Positive Lock 187 Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:Positive Lock 187 Series Socket Contacts; SVHC:No SVHC (15-Jan-2019
PL 187 HOUSING TAB 0.81 NYLON 6/6 Terminal Type: Tab Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Tab Housing UL Flammability Rating: UL 94V-0 Tab Straight Natural Tab Housing | Crimp Terminal Housing | Part Number: 521125-1 | Internal Number: 521125-1 | Alias Number: 0-0521125-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521125-1 .