TE Connectivity 51864-5

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-5.

Farnell

Datasheet5 pages2 years ago
Datasheet2 pages15 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+636%

CAD Models

Download TE Connectivity 51864-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs

Descriptions

Descriptions of TE Connectivity 51864-5 provided by its distributors.

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-5.
TERMINAL,PIDG R 16-14 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Ring Tongue 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-5 | Internal Number: 51864-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-5.