TE Connectivity 320574

320574 TE AMP Ring Terminal Blue Insulated. 320574 is suitable for 16-14 AWG wire.
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320574.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago

IHS

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-44.32%

CAD Models

Download TE Connectivity 320574 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity320560
320560 AMP Insulated Ring Terminal. 320560 terminals fit for16-14 AWG wire.
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 320574 provided by its distributors.

320574 TE AMP Ring Terminal Blue Insulated. 320574 is suitable for 16-14 AWG wire.
TERMINAL,PIDG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 320574 | Internal Number: 320574 | Alias Number: A62994-000 | TE Connectivity | PIDG
AMP; TERMINAL; RING TONGUE; 16-14AWG; BLUE; STUD SIZE 10   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320574.