TE Connectivity 5177986-4

Board Stacking Connector, 100 Contact(S), 2 Row(S), Male, Straight, 0.031 Inch Pitch, Solder
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177986-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 5177986-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity5179029-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity2-5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity5177984-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.

Descriptions

Descriptions of TE Connectivity 5177986-4 provided by its distributors.

Board Stacking Connector, 100 Contact(S), 2 Row(S), Male, Straight, 0.031 Inch Pitch, Solder
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R
Avnet Japan
MEZZANINE CONN, HDR, 100POS, 2ROW, 0.8MM; Product Range: -; No. of Contacts: 100Contacts; Gender: Header; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Pla
0.8FH,P05H.5,100,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 100 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177986-4 | Internal Number: 5177986-4 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177986-4.