TE Connectivity 5177984-4

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-4.05%

CAD Models

Download TE Connectivity 5177984-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 6.83
$ 6.83
Stock
38,848
17,829
17,829
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
787.4 µm
787.4 µm
787.4 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5179029-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177986-4
Board Stacking Connector, 100 Contact(S), 2 Row(S), Male, Straight, 0.031 Inch Pitch, Solder
TE Connectivity5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
TE Connectivity5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 5177984-4 provided by its distributors.

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Mezzanine Connector, Vertical, Header, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Brass
CONN PLUG 100POS SMD GOLD / 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Stacking Connector, Plug, 100 Position,; |Te Connectivity Amp 5177984-4
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5177984-4; TE CONNECTIVITY; 2; 100; Vertical; Gold
HEADER, VERTICAL, 0.8MM, 5MM, 100WAY; Product Range: Fine Stack Series; No. of Contacts: 100Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Platin
0.8FH,P05H.5,100,08/Sn,TU Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:100;Centerline (Pitch):.8 mm PCB Mount Header Vertical Board-to-Board 100 | Board-To-Board Header & Receptacle | Part# 5177984-4 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51779844