TE Connectivity 5177986-2

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 4.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177986-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Future Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.63%

CAD Models

Download TE Connectivity 5177986-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-5177986-2
Conn Fine Pitch Connector HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179029-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity5084613-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 5177986-2 provided by its distributors.

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Product Range:-; No. Of Contacts:60Contacts; Gender:plug; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Contact Material:copper; Row Pitch:4.4Mm Rohs Compliant: Yes
0.8FH,P05H.5,060,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177986-2 | Internal Number: 5177986-2 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177986-2.