TE Connectivity 5179029-2

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179029-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages18 years ago

Newark

ODG (Origin Data Global)

Farnell

TE Connectivity

Inventory History

3 month trend:
-2.81%

CAD Models

Download TE Connectivity 5179029-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5177986-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity3-5177986-2
Conn Fine Pitch Connector HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP6-5316514-0
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
TE Connectivity5084613-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box

Descriptions

Descriptions of TE Connectivity 5179029-2 provided by its distributors.

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug
TE Connectivity 5179029-2 Mezzanine Connector Vertical Male 0.8mm 2 Rows
Mezzanine Connector Type:header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:surface Mount; Contact Material:brass; Contact Plating:gold Plated Contacts; Product Range:fh Series; Gender:plugrohs Compliant: Yes
0.8FH,P06H.5,060,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 60 | Free Height Plug Connector: Board-Board & Vertical & 60 & 0.8Mm | Part Number: 5179029-2 | Internal Number: 5179029-2 | .8 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179029-2.