Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6123000-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
$ 4.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6123000-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-5.98%

CAD Models

Download TE Connectivity / AMP 6123000-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13

Related Parts

TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity3-5177986-2
Conn Fine Pitch Connector HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
TE Connectivity5-1735480-2
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP6-5316514-0
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 6123000-2 provided by its distributors.

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, 60POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold
0.8FH,R05H.5,060,30/Sn,TU PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board 60 | Free Height Receptacle Conn: Board-Board & Vertical & 60 & 0.8Mm | Part Number: 6123000-2 | Internal Number: 6123000-2 | .031"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123000-2 .