Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177985-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
$ 4.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-2.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Factory Futures

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-64.41%

CAD Models

Download TE Connectivity 5177985-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
TE Connectivity5179029-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177986-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP6-5316514-0
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
TE Connectivity5084613-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box

Descriptions

Descriptions of TE Connectivity 5177985-2 provided by its distributors.

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
MEZZANINE CONN, RCPT, 60POS, 0.8MM; Product Range: Free Height (FH) Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta
0.8FH,R05H.5,060,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177985-2 | Internal Number: 5177985-2 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177985-2.