Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5164713-9

Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164713-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

CAD Models

Download TE Connectivity 5164713-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-11-30
LTD Date2025-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5164713-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP5164713-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
TE Connectivity1-5164713-1
Conn Miniature Interconnection System HDR 11 POS 2.5mm Solder ST Thru-Hole Box
TE Connectivity280508-2
STRAIGHT PCB HEADER, 9-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
KK 254 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 5164713-9 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Miniature Interconnection System HDR 9 POS 2.5mm Solder ST Thru-Hole Box
MINI-MATCH SERIES, THROUGH HOLE IDC CONNECTOR PLUG, 9 WAY, 1 ROW, 2.5MM PITCH
HEADER, MINI-MATCH, 9WAY; Series:Mini-Match; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:9; Gender:Plug; Contact Termination:IDC / IDT; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Resistance:10mohm; Insulation Resistance:1000mohm; Lead Spacing:2.54mm; No. of Ways:9; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Working Voltage:250VAC
9P.MINI-MATCH ASSY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 9 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Board-to-Board 9 | PCB Header & Receptacle | Part Number: 5164713-9 | Internal Number: 5164713-9 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5164713-9 .