Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5164713-7

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5164713-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 5164713-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5164713-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5164713-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5164713-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Detent Lock,Header Solder pad 6pin Nylon 6/6 3A tin Through hole mounting 19.9mm*4.9022mm*4.9mm
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
Molex 22-23-5074 KK 254 Solid Header, Vertical, 7 Circuits, without Kinked PC Tails

Descriptions

Descriptions of TE Connectivity / AMP 5164713-7 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
Conn Miniature Interconnection System HDR 7 POS 2.5mm Solder ST Thru-Hole Box
PCB Mount Header, Vertical, Board-to-Board, 7 Position, 2.5 mm [.098 in] Centerline, Unshrouded, Tin, Through Hole - Solder, Power & Signal, Green
HEADER, MINI-MATCH, 7WAY; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bras
07P.MINI-MATCH ASSY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 7 Centerline (Pitch): .098 in PCB Mount Header Vertical Board-to-Board 7 | PCB Header & Receptacle | Part Number: 5164713-7 | Internal Number: 5164713-7 | .098" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51647137