Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5164713-8

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164713-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-35.71%

CAD Models

Download TE Connectivity 5164713-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5164713-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP5164713-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
TE Connectivity5164713-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 5164713-8 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
8P.MINI-MATCH ASSY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5164713-8 | Internal Number: 5164713-8 | TE Connectivity | MINI-MATCH
HEADER, MINI-MATCH, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Contact Plating:Tin; No. of Rows:1; Contact Resistance:10mohm; Flammability Rating:; Insulation Resistance:1000mohm; Max Operating Temperature:+85°C; Min Temperature Operating:-40°C; Pitch:2.5mm; Voltage, Working:250V ac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51647138