Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280508-2

Straight Pcb Header, 9-WAY 1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280508-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.58%

CAD Models

Download TE Connectivity 280508-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-09-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP102202-6
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Automotive Tube
KK 254 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity102976-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight
TE Connectivity / AMP102202-4
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP102202-8
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 280508-2 provided by its distributors.

STRAIGHT PCB HEADER, 9-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity 2.54mmpitch9pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)
9P AMPMODU II SHRD HDR, ST, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 9 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280508-2 | Internal Number: 280508-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-80508-2
  • 2805082